1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32520C0105K189

DigiKey Part Number
495-75676-2-ND - Tape & Reel (TR)
495-75676-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32520C0105K189
Description
CAP FILM 1UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32520C0105K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
40V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529C0105K189TDK710495-B32529C0105K189CT-NDkr.3.68000Similar
In-Stock: 1.020
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.4.37500kr.43.75
50kr.3.41720kr.170.86
100kr.3.12180kr.312.18
500kr.2.62172kr.1,310.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.2.21565kr.3,101.91
2.800kr.2.10884kr.5,904.75
4.200kr.2.05534kr.8,632.43
7.000kr.1.99603kr.13,972.21
9.800kr.1.96137kr.19,221.43
14.000kr.1.92800kr.26,992.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500