50 µF Film Capacitor 850V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32377G8506J050

DigiKey Part Number
495-B32377G8506J050-ND
Manufacturer
Manufacturer Product Number
B32377G8506J050
Description
3X50UF 850V PEC MKD AC GAS
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
50 µF Film Capacitor 850V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
B32377G8506J050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 70°C
Series
Mounting Type
Chassis, Stud Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
5.354" Dia (136.00mm)
Capacitance
Height - Seated (Max)
11.102" (282.00mm)
Tolerance
±5%
Termination
Screw Terminals
Voltage Rating - AC
850V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,056.56000kr.1,056.56
12kr.929.18000kr.11,150.16
52kr.886.96596kr.46,122.23
Unit Price without VAT:kr.1,056.56000
Unit Price with VAT:kr.1,320.70000