
B32377G8426J050 | |
|---|---|
DigiKey Part Number | 495-B32377G8426J050-ND |
Manufacturer | |
Manufacturer Product Number | B32377G8426J050 |
Description | 3X42UF 850V PEC MKD AC GAS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 42 µF Film Capacitor 850V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 70°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 4.567" Dia (116.00mm) |
Capacitance | Height - Seated (Max) 11.220" (285.00mm) |
Tolerance ±5% | Termination Screw Terminals |
Voltage Rating - AC 850V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.779.82000 | kr.779.82 |
| 12 | kr.677.12750 | kr.8,125.53 |
| 54 | kr.642.00833 | kr.34,668.45 |
| Unit Price without VAT: | kr.779.82000 |
|---|---|
| Unit Price with VAT: | kr.974.77500 |

