56 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32377G1566J000

DigiKey Part Number
495-B32377G1566J000-ND
Manufacturer
Manufacturer Product Number
B32377G1566J000
Description
3X56UF 1000V PEC MKD AC GAS
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
56 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 70°C
Series
Mounting Type
Chassis, Stud Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
5.354" Dia (136.00mm)
Capacitance
Height - Seated (Max)
13.937" (354.00mm)
Tolerance
±5%
Termination
Screw Terminals
Voltage Rating - AC
1000V (1kV)
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,262.42000kr.1,262.42
12kr.1,118.04833kr.13,416.58
52kr.1,077.00750kr.56,004.39
Unit Price without VAT:kr.1,262.42000
Unit Price with VAT:kr.1,578.02500