
B32023H3104M000 | |
|---|---|
DigiKey Part Number | 495-B32023H3104M000-ND |
Manufacturer | |
Manufacturer Product Number | B32023H3104M000 |
Description | CAP FILM 0.1UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32023H3104M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings AEC-Q200, Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.6.96800 | kr.69.68 |
| 50 | kr.5.59320 | kr.279.66 |
| 100 | kr.5.16960 | kr.516.96 |
| 510 | kr.4.44582 | kr.2,267.37 |
| 1.020 | kr.4.22524 | kr.4,309.74 |
| 2.550 | kr.3.99224 | kr.10,180.21 |
| 5.100 | kr.3.85171 | kr.19,643.72 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |

