B32023B3683M189 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.4.27887
Datasheet
Image for B32023B3683M189 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32023B3683M189

DigiKey Part Number
B32023B3683M189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32023B3683M189
Description
CAP FILM 0.068UF 20% 300VAC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32023B3683M189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
1.043" L x 0.295" W (26.50mm x 7.50mm)
Part Status
Active
Height - Seated (Max)
0.571" (14.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Dielectric Material
Ratings
Y2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32023B3683M000TDK0B32023B3683M000-NDkr.4.27887Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.31108kr.8,622.16
Manufacturers Standard Package
Unit Price without VAT:kr.4.31108
Unit Price with VAT:kr.5.38885