0.022 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32022A3223M189

DigiKey Part Number
495-4961-2-ND - Tape & Reel (TR)
495-4961-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32022A3223M189
Description
CAP FILM 0.022UF 20% 1.5KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32022A3223M189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1500V (1.5kV)
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.223
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.31000kr.8.31
10kr.5.42100kr.54.21
50kr.4.27960kr.213.98
100kr.3.92760kr.392.76
500kr.3.33244kr.1,666.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.100kr.2.88291kr.3,171.20
2.200kr.2.74683kr.6,043.03
3.300kr.2.67865kr.8,839.55
5.500kr.2.60305kr.14,316.77
7.700kr.2.55888kr.19,703.38
11.000kr.2.51637kr.27,680.07
Manufacturers Standard Package
Unit Price without VAT:kr.8.31000
Unit Price with VAT:kr.10.38750