
B32021A3222M189 | |
|---|---|
DigiKey Part Number | 495-4967-2-ND - Tape & Reel (TR) 495-4967-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32021A3222M189 |
Description | CAP FILM 2200PF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32021A3222M189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.46000 | kr.24.60 |
| 50 | kr.1.86140 | kr.93.07 |
| 100 | kr.1.67880 | kr.167.88 |
| 500 | kr.1.36906 | kr.684.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.1.11771 | kr.1,900.11 |
| 3.400 | kr.1.05518 | kr.3,587.61 |
| 5.100 | kr.1.02387 | kr.5,221.74 |
| 8.500 | kr.0.98918 | kr.8,408.03 |
| 11.900 | kr.0.96890 | kr.11,529.91 |
| 17.000 | kr.0.94939 | kr.16,139.63 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

