
B32021A3182M000 | |
|---|---|
DigiKey Part Number | B32021A3182M000-ND |
Manufacturer | |
Manufacturer Product Number | B32021A3182M000 |
Description | CAP FILM 1800PF 20% 300VAC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32021A3182M000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 300V | Ratings Y2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.36318 | kr.5,452.72 |
| Unit Price without VAT: | kr.1.36318 |
|---|---|
| Unit Price with VAT: | kr.1.70398 |

