1500 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32021A3152M289

DigiKey Part Number
495-4912-1-ND - Cut Tape (CT)
495-4912-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32021A3152M289
Description
CAP FILM 1500PF 20% 1.5KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32021A3152M289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1500V (1.5kV)
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.812
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.2.98600kr.29.86
50kr.2.28500kr.114.25
100kr.2.06940kr.206.94
500kr.1.70482kr.852.41
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.46853kr.1,468.53
2.000kr.1.38304kr.2,766.08
3.000kr.1.34025kr.4,020.75
5.000kr.1.29281kr.6,464.05
7.000kr.1.26508kr.8,855.56
10.000kr.1.23841kr.12,384.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000