
B32021A3103M289 | |
|---|---|
DigiKey Part Number | 495-5034-1-ND - Cut Tape (CT) 495-5034-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32021A3103M289 |
Description | CAP FILM 10000PF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32021A3103M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.14500 | kr.31.45 |
| 50 | kr.2.41300 | kr.120.65 |
| 100 | kr.2.18790 | kr.218.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | kr.1.61651 | kr.1,099.23 |
| 1.360 | kr.1.51699 | kr.2,063.11 |
| 2.040 | kr.1.46718 | kr.2,993.05 |
| 3.400 | kr.1.41197 | kr.4,800.70 |
| 4.760 | kr.1.37970 | kr.6,567.37 |
| 6.800 | kr.1.34866 | kr.9,170.89 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

