
B32021A3102M289 | |
|---|---|
DigiKey Part Number | 495-5033-1-ND - Cut Tape (CT) 495-5033-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32021A3102M289 |
Description | CAP FILM 1000PF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32021A3102M289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32021A3102M000 | TDK | 5.285 | 495-4086-ND | kr.4.31000 | Parametric Equivalent |
| B32021A3102M189 | TDK | 749 | 495-B32021A3102M189CT-ND | kr.3.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.92900 | kr.29.29 |
| 50 | kr.2.23920 | kr.111.96 |
| 100 | kr.2.02690 | kr.202.69 |
| 500 | kr.1.66818 | kr.834.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.43639 | kr.1,436.39 |
| 2.000 | kr.1.35226 | kr.2,704.52 |
| 3.000 | kr.1.31016 | kr.3,930.48 |
| 5.000 | kr.1.26349 | kr.6,317.45 |
| 7.000 | kr.1.23620 | kr.8,653.40 |
| 10.000 | kr.1.20995 | kr.12,099.50 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

