420 µF Film Capacitor 1100V (1.1kV) Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25690S1427K101

DigiKey Part Number
495-B25690S1427K101-ND
Manufacturer
Manufacturer Product Number
B25690S1427K101
Description
CAP FILM 420UF 10% 1.1KVDC RAD
Customer Reference
Detailed Description
420 µF Film Capacitor 1100V (1.1kV) Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Chassis Mount
Series
Package / Case
Packaging
Tray
Size / Dimension
3.346" Dia (85.00mm)
Part Status
Active
Height - Seated (Max)
5.591" (142.00mm)
Capacitance
Termination
Threaded, Female
Tolerance
±10%
Lead Spacing
1.260" (32.00mm)
Voltage Rating - DC
1100V (1.1kV)
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.364.68000kr.364.68
12kr.316.34000kr.3,796.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.364.68000
Unit Price with VAT:kr.455.85000