


B25690A0128K903 | |
|---|---|
DigiKey Part Number | 495-B25690A0128K903-ND |
Manufacturer | |
Manufacturer Product Number | B25690A0128K903 |
Description | CAP FILM 1200UF 10% 900V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 µF Film Capacitor 900V Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25690A0128K903 Models |
Category | Operating Temperature -40°C ~ 75°C |
Mfr | Mounting Type Chassis Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 4.567" Dia (116.00mm) |
Part Status Active | Height - Seated (Max) 5.551" (141.00mm) |
Capacitance | Termination Threaded, Female |
Tolerance ±10% | Lead Spacing 1.969" (50.00mm) |
Voltage Rating - DC 900V | Applications General Purpose |
ESR (Equivalent Series Resistance) 1.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.677.49000 | kr.677.49 |
| 12 | kr.584.60083 | kr.7,015.21 |
| 52 | kr.553.48077 | kr.28,781.00 |
| 100 | kr.544.01890 | kr.54,401.89 |
| Unit Price without VAT: | kr.677.49000 |
|---|---|
| Unit Price with VAT: | kr.846.86250 |

