New at DigiKey
49.2 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25674C6162J700

DigiKey Part Number
495-B25674C6162J700-ND
Manufacturer
Manufacturer Product Number
B25674C6162J700
Description
PHCPENRGYPLUS600V50/60HZ 16.7/20
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
49.2 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
B25674C6162J700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 60°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
3.937" Dia (100.00mm)
Height - Seated (Max)
8.937" (227.00mm)
Termination
Screw Terminals
Lead Spacing
-
Applications
3 Phase, Power Factor Correction (PFC)
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
8kr.901.68750kr.7,213.50
Manufacturers Standard Package
Unit Price without VAT:kr.901.68750
Unit Price with VAT:kr.1,127.10938