56 V 60 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVRM1608C560KT101M

DigiKey Part Number
445-AVRM1608C560KT101MTR-ND - Tape & Reel (TR)
445-AVRM1608C560KT101MCT-ND - Cut Tape (CT)
445-AVRM1608C560KT101MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVRM1608C560KT101M
Description
VARISTOR 56V 60A 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
56 V 60 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
61.6 V
Manufacturer
TDK
Current - Surge
60 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
100 pF @ 1 kHz
Maximum DC Volts
40 V
Operating Temperature
-55°C ~ 150°C (TA)
Varistor Voltage (Min)
50.4 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
56 V
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.941
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.65900kr.6.59
25kr.0.58080kr.14.52
100kr.0.49070kr.49.07
250kr.0.44836kr.112.09
500kr.0.42262kr.211.31
1.000kr.0.40158kr.401.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35591kr.1,423.64
8.000kr.0.34458kr.2,756.64
12.000kr.0.33891kr.4,066.92
20.000kr.0.33262kr.6,652.40
28.000kr.0.32894kr.9,210.32
40.000kr.0.32541kr.13,016.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250