27 V 500 mA Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVRL161D3R3FTA

DigiKey Part Number
445-181648-2-ND - Tape & Reel (TR)
445-181648-1-ND - Cut Tape (CT)
445-181648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVRL161D3R3FTA
Description
VARISTOR 27V 500MA 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 V 500 mA Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
20 V
Varistor Voltage (Min)
21.6 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
32.4 V
Current - Surge
500 mA
Energy
0.01J
Number of Circuits
1
Capacitance @ Frequency
3.3 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.439
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.65900kr.6.59
25kr.0.58080kr.14.52
100kr.0.49070kr.49.07
250kr.0.44836kr.112.09
500kr.0.42262kr.211.31
1.000kr.0.40158kr.401.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35591kr.1,423.64
8.000kr.0.34458kr.2,756.64
12.000kr.0.33891kr.4,066.92
20.000kr.0.33262kr.6,652.40
28.000kr.0.32894kr.9,210.32
40.000kr.0.32541kr.13,016.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250