
AVRF161Q861LT201 | |
|---|---|
DigiKey Part Number | 445-AVRF161Q861LT201TR-ND - Tape & Reel (TR) 445-AVRF161Q861LT201CT-ND - Cut Tape (CT) 445-AVRF161Q861LT201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRF161Q861LT201 |
Description | FILTER 860PF ESD SURFACE MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EMI Filter Order Channel C = 860pF 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Filter Order | - | |
Technology | - | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Values | C = 860pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | - | |
Voltage - Rated | 19V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.71600 | kr.7.16 |
| 25 | kr.0.63160 | kr.15.79 |
| 100 | kr.0.53570 | kr.53.57 |
| 250 | kr.0.49020 | kr.122.55 |
| 500 | kr.0.46244 | kr.231.22 |
| 1.000 | kr.0.43968 | kr.439.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39016 | kr.1,560.64 |
| 8.000 | kr.0.37794 | kr.3,023.52 |
| 12.000 | kr.0.37181 | kr.4,461.72 |
| 20.000 | kr.0.36503 | kr.7,300.60 |
| 28.000 | kr.0.36106 | kr.10,109.68 |
| 40.000 | kr.0.35725 | kr.14,290.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

