



AVRF101U6R8KT242 | |
|---|---|
DigiKey Part Number | 445-AVRF101U6R8KT242TR-ND - Tape & Reel (TR) 445-AVRF101U6R8KT242CT-ND - Cut Tape (CT) 445-AVRF101U6R8KT242DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRF101U6R8KT242 |
Description | FOR AUDIO LINE, 39V, 6.8PF, 28VD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EMI Filter Order Channel 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.48200 | kr.4.82 |
| 25 | kr.0.42080 | kr.10.52 |
| 100 | kr.0.35440 | kr.35.44 |
| 250 | kr.0.32256 | kr.80.64 |
| 500 | kr.0.30318 | kr.151.59 |
| 1.000 | kr.0.28727 | kr.287.27 |
| 2.500 | kr.0.27044 | kr.676.10 |
| 5.000 | kr.0.26031 | kr.1,301.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.24245 | kr.2,424.50 |
| 20.000 | kr.0.23584 | kr.4,716.80 |
| 30.000 | kr.0.23253 | kr.6,975.90 |
| 50.000 | kr.0.22887 | kr.11,443.50 |
| 70.000 | kr.0.22672 | kr.15,870.40 |
| 100.000 | kr.0.22466 | kr.22,466.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |



