EMI Filter Order Channel C = 10pF 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVRF061D2R4ST532

DigiKey Part Number
445-AVRF061D2R4ST532TR-ND - Tape & Reel (TR)
445-AVRF061D2R4ST532CT-ND - Cut Tape (CT)
445-AVRF061D2R4ST532DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVRF061D2R4ST532
Description
FILTER 10PF ESD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EMI Filter Order Channel C = 10pF 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Filter Order
-
Technology
-
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
-
Values
C = 10pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
-
Voltage - Rated
7V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.395
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.45700kr.4.57
25kr.0.39880kr.9.97
100kr.0.33440kr.33.44
250kr.0.30348kr.75.87
500kr.0.28524kr.142.62
1.000kr.0.27006kr.270.06
2.500kr.0.25406kr.635.15
5.000kr.0.24442kr.1,222.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.22372kr.3,355.80
30.000kr.0.21811kr.6,543.30
45.000kr.0.21530kr.9,688.50
75.000kr.0.21219kr.15,914.25
105.000kr.0.21037kr.22,088.85
150.000kr.0.20862kr.31,293.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750