
AVRF061D2R4ST532 | |
|---|---|
DigiKey Part Number | 445-AVRF061D2R4ST532TR-ND - Tape & Reel (TR) 445-AVRF061D2R4ST532CT-ND - Cut Tape (CT) 445-AVRF061D2R4ST532DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRF061D2R4ST532 |
Description | FILTER 10PF ESD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EMI Filter Order Channel C = 10pF 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Filter Order | - | |
Technology | - | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Values | C = 10pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | - | |
Voltage - Rated | 7V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.45700 | kr.4.57 |
| 25 | kr.0.39880 | kr.9.97 |
| 100 | kr.0.33440 | kr.33.44 |
| 250 | kr.0.30348 | kr.75.87 |
| 500 | kr.0.28524 | kr.142.62 |
| 1.000 | kr.0.27006 | kr.270.06 |
| 2.500 | kr.0.25406 | kr.635.15 |
| 5.000 | kr.0.24442 | kr.1,222.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.22372 | kr.3,355.80 |
| 30.000 | kr.0.21811 | kr.6,543.30 |
| 45.000 | kr.0.21530 | kr.9,688.50 |
| 75.000 | kr.0.21219 | kr.15,914.25 |
| 105.000 | kr.0.21037 | kr.22,088.85 |
| 150.000 | kr.0.20862 | kr.31,293.00 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

