



AVRF060X8R2LT272 | |
|---|---|
DigiKey Part Number | 445-AVRF060X8R2LT272TR-ND - Tape & Reel (TR) 445-AVRF060X8R2LT272CT-ND - Cut Tape (CT) 445-AVRF060X8R2LT272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRF060X8R2LT272 |
Description | FILTER 8.2PF ESD SURFACE MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EMI Filter Order Channel C = 8.2pF 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 20dB @ 2.7GHz | |
Values | C = 8.2pF | |
ESD Protection | Yes | |
Operating Temperature | -55°C ~ 85°C | |
Applications | Audio | |
Voltage - Rated | 7V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.45000 | kr.4.50 |
| 25 | kr.0.39320 | kr.9.83 |
| 100 | kr.0.32970 | kr.32.97 |
| 250 | kr.0.29924 | kr.74.81 |
| 500 | kr.0.28124 | kr.140.62 |
| 1.000 | kr.0.26628 | kr.266.28 |
| 2.500 | kr.0.25051 | kr.626.27 |
| 5.000 | kr.0.24100 | kr.1,205.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.22059 | kr.3,308.85 |
| 30.000 | kr.0.21506 | kr.6,451.80 |
| 45.000 | kr.0.21229 | kr.9,553.05 |
| 75.000 | kr.0.20922 | kr.15,691.50 |
| 105.000 | kr.0.20742 | kr.21,779.10 |
| 150.000 | kr.0.20570 | kr.30,855.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |


