27 V 4 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR-M1005C270MTAAB

DigiKey Part Number
445-2535-2-ND - Tape & Reel (TR)
445-2535-1-ND - Cut Tape (CT)
445-2535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR-M1005C270MTAAB
Description
VARISTOR 27V 4A 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 V 4 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AVR-M1005C270MTAAB Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
32.4 V
Manufacturer
TDK
Current - Surge
4 A
Series
Energy
0.06J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
40 pF @ 1 kHz
Maximum DC Volts
15 V
Operating Temperature
-40°C ~ 125°C (TA)
Varistor Voltage (Min)
21.6 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
27 V
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40.606
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.48200kr.4.82
25kr.0.42080kr.10.52
100kr.0.35440kr.35.44
250kr.0.32256kr.80.64
500kr.0.30318kr.151.59
1.000kr.0.28727kr.287.27
2.500kr.0.27044kr.676.10
5.000kr.0.26031kr.1,301.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.24245kr.2,424.50
20.000kr.0.23584kr.4,716.80
30.000kr.0.23253kr.6,975.90
50.000kr.0.22887kr.11,443.50
70.000kr.0.22672kr.15,870.40
100.000kr.0.22466kr.22,466.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500