
AVR-M1005C120MTAAB | |
|---|---|
DigiKey Part Number | 445-2534-2-ND - Tape & Reel (TR) 445-2534-1-ND - Cut Tape (CT) 445-2534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-M1005C120MTAAB |
Description | VARISTOR 12V 10A 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 7.5 V | |
Varistor Voltage (Min) | 9.6 V | |
Varistor Voltage (Typ) | 12 V | |
Varistor Voltage (Max) | 14.4 V | |
Current - Surge | 10 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 130 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.46100 | kr.4.61 |
| 25 | kr.0.40440 | kr.10.11 |
| 100 | kr.0.34000 | kr.34.00 |
| 250 | kr.0.30944 | kr.77.36 |
| 500 | kr.0.29084 | kr.145.42 |
| 1.000 | kr.0.27555 | kr.275.55 |
| 2.500 | kr.0.25942 | kr.648.55 |
| 5.000 | kr.0.24969 | kr.1,248.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.24169 | kr.2,416.90 |
| 20.000 | kr.0.23510 | kr.4,702.00 |
| 30.000 | kr.0.23180 | kr.6,954.00 |
| 50.000 | kr.0.22814 | kr.11,407.00 |
| 70.000 | kr.0.22601 | kr.15,820.70 |
| 100.000 | kr.0.22395 | kr.22,395.00 |
| 250.000 | kr.0.21953 | kr.54,882.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |








