
AVR-M0603C120MTAAB | |
|---|---|
DigiKey Part Number | 445-2558-2-ND - Tape & Reel (TR) 445-2558-1-ND - Cut Tape (CT) 445-2558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-M0603C120MTAAB |
Description | VARISTOR 12V 1A 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 7.5 V | |
Varistor Voltage (Min) | 9.6 V | |
Varistor Voltage (Typ) | 12 V | |
Varistor Voltage (Max) | 14.4 V | |
Current - Surge | 1 A | |
Energy | 0.01J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 33 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.41800 | kr.4.18 |
| 25 | kr.0.36280 | kr.9.07 |
| 100 | kr.0.30430 | kr.30.43 |
| 250 | kr.0.27616 | kr.69.04 |
| 500 | kr.0.25918 | kr.129.59 |
| 1.000 | kr.0.24523 | kr.245.23 |
| 2.500 | kr.0.23050 | kr.576.25 |
| 5.000 | kr.0.22162 | kr.1,108.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.20272 | kr.3,040.80 |
| 30.000 | kr.0.19755 | kr.5,926.50 |
| 45.000 | kr.0.19497 | kr.8,773.65 |
| 75.000 | kr.0.19211 | kr.14,408.25 |
| 105.000 | kr.0.19043 | kr.19,995.15 |
| 150.000 | kr.0.18882 | kr.28,323.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |








