
ALT4532V-201-T001 | |
|---|---|
DigiKey Part Number | 445-ALT4532V-201-T001CT-ND - Cut Tape (CT) 445-ALT4532V-201-T001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALT4532V-201-T001 |
Description | TRANSFORMER LAN |
Customer Reference | |
Detailed Description | 200µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ALT4532V-201-T001 Models |
Category | Inductance 200µH |
Manufacturer TDK | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Cut Tape (CT) Digi-Reel® | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.114" (2.90mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature -40°C ~ 105°C |

