170µH LAN Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
170µH LAN Pulse Transformer 1CT:1CT Surface Mount
TDK ALT4532 Series Pulse Transformers | Digi-Key Daily

ALT4532M-171-T001

DigiKey Part Number
445-15084-2-ND - Tape & Reel (TR)
445-15084-1-ND - Cut Tape (CT)
445-15084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALT4532M-171-T001
Description
XFRMR LAN 1CT:1CT 170UH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
170µH LAN Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ALT4532M-171-T001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
170µH
Manufacturer
TDK
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Part Status
Active
Height - Seated (Max)
0.087" (2.20mm)
Transformer Type
LAN
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.021
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.43000kr.8.43
10kr.7.67100kr.76.71
25kr.7.37480kr.184.37
50kr.7.15400kr.357.70
100kr.6.93850kr.693.85
250kr.6.66180kr.1,665.45
500kr.6.45830kr.3,229.15
1.000kr.6.25980kr.6,259.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.83743kr.11,674.86
4.000kr.5.65611kr.22,624.44
6.000kr.5.55226kr.33,313.56
10.000kr.5.42374kr.54,237.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.43000
Unit Price with VAT:kr.10.53750