120µH LAN Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120µH LAN Pulse Transformer 1CT:1CT Surface Mount
TDK ALT4532 Series Pulse Transformers | Digi-Key Daily

ALT4532H-121-T10G

DigiKey Part Number
445-175378-2-ND - Tape & Reel (TR)
445-175378-1-ND - Cut Tape (CT)
445-175378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALT4532H-121-T10G
Description
PULSE TRANSFORMERS FOR LAN INTER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120µH LAN Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ALT4532H-121-T10G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
120µH
Manufacturer
TDK
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Part Status
Active
Height - Seated (Max)
0.114" (2.90mm)
Transformer Type
LAN
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.697
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.71000kr.10.71
10kr.8.80600kr.88.06
25kr.8.14560kr.203.64
50kr.7.68020kr.384.01
100kr.7.24090kr.724.09
250kr.6.69960kr.1,674.90
500kr.6.31742kr.3,158.71
1.000kr.6.30513kr.6,305.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.56389kr.11,127.78
4.000kr.5.24781kr.20,991.24
6.000kr.5.15125kr.30,907.50
Manufacturers Standard Package
Unit Price without VAT:kr.10.71000
Unit Price with VAT:kr.13.38750