


ALT4532H-121-T10G | |
|---|---|
DigiKey Part Number | 445-175378-2-ND - Tape & Reel (TR) 445-175378-1-ND - Cut Tape (CT) 445-175378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALT4532H-121-T10G |
Description | PULSE TRANSFORMERS FOR LAN INTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ALT4532H-121-T10G Models |
Category | Inductance 120µH |
Manufacturer TDK | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.114" (2.90mm) |
Transformer Type LAN | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.8.80600 | kr.88.06 |
| 25 | kr.8.14560 | kr.203.64 |
| 50 | kr.7.68020 | kr.384.01 |
| 100 | kr.7.24090 | kr.724.09 |
| 250 | kr.6.69960 | kr.1,674.90 |
| 500 | kr.6.31742 | kr.3,158.71 |
| 1.000 | kr.6.30513 | kr.6,305.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.56389 | kr.11,127.78 |
| 4.000 | kr.5.24781 | kr.20,991.24 |
| 6.000 | kr.5.15125 | kr.30,907.50 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |







