
ADL8030VA-180M | |
|---|---|
DigiKey Part Number | 495-ADL8030VA-180MTR-ND - Tape & Reel (TR) 495-ADL8030VA-180MCT-ND - Cut Tape (CT) 495-ADL8030VA-180MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL8030VA-180M |
Description | FIXED IND 18UH 600MA 520 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Wirewound Inductor 600 mA 520mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 520mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.307" L x 0.106" W (7.80mm x 2.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.6.65100 | kr.66.51 |
| 25 | kr.6.15000 | kr.153.75 |
| 50 | kr.5.79860 | kr.289.93 |
| 100 | kr.5.46760 | kr.546.76 |
| 250 | kr.5.05832 | kr.1,264.58 |
| 500 | kr.4.76958 | kr.2,384.79 |
| 1.000 | kr.4.61438 | kr.4,614.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.83905 | kr.9,597.62 |
| 5.000 | kr.3.76992 | kr.18,849.60 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |

