


ADL4532VK-100M-TL000 | |
|---|---|
DigiKey Part Number | 445-ADL4532VK-100M-TL000TR-ND - Tape & Reel (TR) 445-ADL4532VK-100M-TL000CT-ND - Cut Tape (CT) 445-ADL4532VK-100M-TL000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL4532VK-100M-TL000 |
Description | FIXED IND 10UH 1.2A 235 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 1.2 A 235mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.25A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 235mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.4.18400 | kr.41.84 |
| 25 | kr.3.87240 | kr.96.81 |
| 50 | kr.3.65060 | kr.182.53 |
| 100 | kr.3.44140 | kr.344.14 |
| 250 | kr.3.18368 | kr.795.92 |
| 500 | kr.3.00186 | kr.1,500.93 |
| 1.000 | kr.2.83056 | kr.2,830.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.64324 | kr.5,286.48 |
| 4.000 | kr.2.49276 | kr.9,971.04 |
| 6.000 | kr.2.40883 | kr.14,452.98 |
| 10.000 | kr.2.30722 | kr.23,072.20 |
| 14.000 | kr.2.25387 | kr.31,554.18 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

