
ACT1210-220-2P-TL00 | |
|---|---|
DigiKey Part Number | 445-172388-2-ND - Tape & Reel (TR) 445-172388-1-ND - Cut Tape (CT) 445-172388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT1210-220-2P-TL00 |
Description | CMC 22UH 250MA 2LN 1.1KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.1 kOhms @ 10 MHz 250mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACT1210-220-2P-TL00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.1 kOhms @ 10 MHz | |
Inductance @ Frequency | 22 µH @ 100 kHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.154" L x 0.098" W (3.90mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 10 | kr.8.37500 | kr.83.75 |
| 25 | kr.7.75000 | kr.193.75 |
| 50 | kr.7.30740 | kr.365.37 |
| 100 | kr.6.88900 | kr.688.90 |
| 250 | kr.6.37400 | kr.1,593.50 |
| 500 | kr.6.01032 | kr.3,005.16 |
| 1.000 | kr.5.96562 | kr.5,965.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.4.87388 | kr.29,243.28 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |










