



ACP3225-102-2P-T000 | |
|---|---|
DigiKey Part Number | 445-8637-2-ND - Tape & Reel (TR) 445-8637-1-ND - Cut Tape (CT) 445-8637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACP3225-102-2P-T000 |
Description | CMC 1.5A 2LN 1 KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 1.5A DCR 50mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | ACP3225-102-2P-T000 Models |
Category | Current Rating (Max) 1.5A |
Manufacturer TDK | DC Resistance (DCR) (Max) 50mOhm (Typ) |
Series | Voltage Rating - DC 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Number of Lines 2 | Height (Max) 0.079" (2.00mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Package / Case 1210 (3225 Metric), 4 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.24800 | kr.42.48 |
| 25 | kr.3.93080 | kr.98.27 |
| 50 | kr.3.70500 | kr.185.25 |
| 100 | kr.3.49330 | kr.349.33 |
| 250 | kr.3.23188 | kr.807.97 |
| 500 | kr.3.04738 | kr.1,523.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.84552 | kr.2,845.52 |
| 2.000 | kr.2.68328 | kr.5,366.56 |
| 3.000 | kr.2.59283 | kr.7,778.49 |
| 5.000 | kr.2.48328 | kr.12,416.40 |
| 7.000 | kr.2.41374 | kr.16,896.18 |
| 10.000 | kr.2.34220 | kr.23,422.00 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |











