2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4.7A DCR 17mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM55V-701-2PL-TL00

DigiKey Part Number
445-ACM55V-701-2PL-TL00TR-ND - Tape & Reel (TR)
445-ACM55V-701-2PL-TL00CT-ND - Cut Tape (CT)
445-ACM55V-701-2PL-TL00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM55V-701-2PL-TL00
Description
CMC 4.7A 2LN 700OHM SMD AEC-Q200
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4.7A DCR 17mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
17mOhm
Manufacturer
TDK
Voltage Rating - DC
80V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Size / Dimension
0.217" L x 0.217" W (5.50mm x 5.50mm)
Number of Lines
2
Height (Max)
0.138" (3.50mm)
Impedance @ Frequency
700 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
4.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 277
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.55000kr.12.55
10kr.8.54600kr.85.46
25kr.7.64360kr.191.09
50kr.7.11860kr.355.93
100kr.6.70260kr.670.26
250kr.6.27988kr.1,569.97
500kr.6.03492kr.3,017.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.5.52793kr.8,291.89
3.000kr.5.39709kr.16,191.27
4.500kr.5.33324kr.23,999.58
7.500kr.5.26403kr.39,480.22
10.500kr.5.22435kr.54,855.68
Manufacturers Standard Package
Unit Price without VAT:kr.12.55000
Unit Price with VAT:kr.15.68750