


ACM4520-421-2P-T000 | |
|---|---|
DigiKey Part Number | 445-8644-2-ND - Tape & Reel (TR) 445-8644-1-ND - Cut Tape (CT) 445-8644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM4520-421-2P-T000 |
Description | CMC 2.8A 2LN 420 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 420 Ohms @ 100 MHz 2.8A DCR 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM4520-421-2P-T000 Models |
Category | Current Rating (Max) 2.8A |
Manufacturer TDK | DC Resistance (DCR) (Max) 55mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.185" L x 0.177" W (4.70mm x 4.50mm) |
Number of Lines 2 | Height (Max) 0.079" (2.00mm) |
Impedance @ Frequency 420 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.38000 | kr.5.38 |
| 10 | kr.4.44200 | kr.44.42 |
| 25 | kr.4.10760 | kr.102.69 |
| 50 | kr.3.87160 | kr.193.58 |
| 100 | kr.3.65050 | kr.365.05 |
| 250 | kr.3.37732 | kr.844.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.03033 | kr.2,424.26 |
| 1.600 | kr.2.85754 | kr.4,572.06 |
| 2.400 | kr.2.76113 | kr.6,626.71 |
| 4.000 | kr.2.64443 | kr.10,577.72 |
| 5.600 | kr.2.57034 | kr.14,393.90 |
| 8.000 | kr.2.49413 | kr.19,953.04 |
| Unit Price without VAT: | kr.5.38000 |
|---|---|
| Unit Price with VAT: | kr.6.72500 |












