2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 350mA DCR 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM2012-201-2P-T002

DigiKey Part Number
445-2209-2-ND - Tape & Reel (TR)
445-2209-1-ND - Cut Tape (CT)
445-2209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM2012-201-2P-T002
Description
CMC 350MA 2LN 200 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 350mA DCR 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM2012-201-2P-T002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
200 Ohms @ 100 MHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
250mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.051" (1.30mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.337
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.76300kr.17.63
25kr.1.62800kr.40.70
50kr.1.53560kr.76.78
100kr.1.44740kr.144.74
250kr.1.33876kr.334.69
500kr.1.26216kr.631.08
1.000kr.1.19008kr.1,190.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.11121kr.2,222.42
4.000kr.1.04780kr.4,191.20
6.000kr.1.01245kr.6,074.70
10.000kr.0.96962kr.9,696.20
14.000kr.0.94244kr.13,194.16
20.000kr.0.91448kr.18,289.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000