8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
Leading magnetic sensor technologies for position measurement

HAL3927DJ-A

DigiKey Part Number
246-HAL3927DJ-A-ND
Manufacturer
Manufacturer Product Number
HAL3927DJ-A
Description
PROGRAMMABLE 3D SENSORS WITHOUT
Customer Reference
Detailed Description
Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Micronas GmbH
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
DigiKey Programmable
-
For Measuring
Angle, Linear, Rotary
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Linear Range
-
Output
Analog, PWM
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 150°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.26.30000kr.26.30
10kr.23.64800kr.236.48
25kr.22.35400kr.558.85
100kr.19.37340kr.1,937.34
250kr.18.38004kr.4,595.01
500kr.16.49242kr.8,246.21
1.000kr.13.90925kr.13,909.25
2.500kr.13.21377kr.33,034.43
5.000kr.12.71702kr.63,585.10
Manufacturers Standard Package
Unit Price without VAT:kr.26.30000
Unit Price with VAT:kr.32.87500