Similar

HAL1882UA-A-2-A-2-00 | |
|---|---|
DigiKey Part Number | HAL1882UA-A-2-A-2-00CT-ND - Cut Tape (CT) HAL1882UA-A-2-A-2-00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HAL1882UA-A-2-A-2-00 |
Description | SEN HALL EFFT ANLG VOLT TO92UA-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92UA-2 |
Datasheet | Datasheet |
Category | Sensing Range ±20mT ~ ±160mT |
Manufacturer TDK-Micronas GmbH | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 170°C (TJ) |
Packaging Cut Tape (CT) Tape & Box (TB) | Features Programmable |
Part Status Active | Supplier Device Package TO-92UA-2 |
Technology Hall Effect | Mounting Type Through Hole |
Axis Single | Package / Case TO-226-3, TO-92-3 Short Body |
Output Type Analog Voltage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1308KUA-3-T | Allegro MicroSystems | 0 | A1308KUA-3-T-ND | kr.5.89136 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 5 | kr.10.14400 | kr.50.72 |
| 10 | kr.9.66200 | kr.96.62 |
| 25 | kr.9.08400 | kr.227.10 |
| 50 | kr.8.69080 | kr.434.54 |
| 100 | kr.8.33010 | kr.833.01 |
| 500 | kr.7.60572 | kr.3,802.86 |
| 1.000 | kr.7.33620 | kr.7,336.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.08911 | kr.14,178.22 |
| 4.000 | kr.6.86243 | kr.27,449.72 |
| 6.000 | kr.6.73864 | kr.40,431.84 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |


