Digital Switch Unipolar Switch Open Drain Hall Effect TO-92UA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAL1508 UA

DigiKey Part Number
246-HAL1508UACT-ND - Cut Tape (CT)
246-HAL1508UATB-ND
Manufacturer
Manufacturer Product Number
HAL1508 UA
Description
MAGNETIC SWITCH UNIPOLAR TO92UA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect TO-92UA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
North Pole
Sensing Range
-5.5mT Trip, -3.7mT Release
Test Condition
-
Voltage - Supply
2.7V ~ 24V
Current - Supply (Max)
-
Current - Output (Max)
-
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 170°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
TO-92UA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.585
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.97000kr.4.97
5kr.4.37400kr.21.87
10kr.4.14700kr.41.47
25kr.3.87760kr.96.94
50kr.3.69460kr.184.73
100kr.3.52620kr.352.62
500kr.3.18824kr.1,594.12
1.000kr.3.06278kr.3,062.78
Bulk
QuantityUnit PriceExt Price
2.000kr.2.94778kr.5,895.56
4.000kr.2.84237kr.11,369.48
6.000kr.2.78483kr.16,708.98
10.000kr.2.71637kr.27,163.70
14.000kr.2.67359kr.37,430.26
20.000kr.2.63019kr.52,603.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.97000
Unit Price with VAT:kr.6.21250