
CUR4000DJ-0001 | |
|---|---|
DigiKey Part Number | 246-CUR4000DJ-0001TR-ND - Tape & Reel (TR) 246-CUR4000DJ-0001CT-ND - Cut Tape (CT) 246-CUR4000DJ-0001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUR4000DJ-0001 |
Description | CURRENT SENSOR HE 2000A 8-SOIC-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 2000A 1 Channel Hall Effect 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Output SPI |
Mfr | Frequency DC ~ 8kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Linearity ±0.2% |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
For Measuring AC/DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Channels 1 | Supplier Device Package 8-SOIC-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.33000 | kr.23.33 |
| 5 | kr.20.84600 | kr.104.23 |
| 10 | kr.19.92200 | kr.199.22 |
| 25 | kr.18.82240 | kr.470.56 |
| 50 | kr.18.07240 | kr.903.62 |
| 100 | kr.17.38520 | kr.1,738.52 |
| 500 | kr.16.00282 | kr.8,001.41 |
| 1.000 | kr.15.48816 | kr.15,488.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.14.66355 | kr.51,322.43 |
| Unit Price without VAT: | kr.23.33000 |
|---|---|
| Unit Price with VAT: | kr.29.16250 |


