
NSI8221N0-Q1SPR | |
|---|---|
DigiKey Part Number | 5380-NSI8221N0-Q1SPRTR-ND - Tape & Reel (TR) 5380-NSI8221N0-Q1SPRCT-ND - Cut Tape (CT) 5380-NSI8221N0-Q1SPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI8221N0-Q1SPR |
Description | DGTL ISOLTR 3.75KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 5ns, 5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Grade | Automotive | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.23000 | kr.8.23 |
| 10 | kr.5.99900 | kr.59.99 |
| 25 | kr.5.42960 | kr.135.74 |
| 100 | kr.4.80770 | kr.480.77 |
| 250 | kr.4.51052 | kr.1,127.63 |
| 500 | kr.4.33138 | kr.2,165.69 |
| 1.000 | kr.4.18394 | kr.4,183.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.02832 | kr.10,070.80 |
| 5.000 | kr.3.93450 | kr.19,672.50 |
| 7.500 | kr.3.88753 | kr.29,156.47 |
| 12.500 | kr.3.83551 | kr.47,943.88 |
| Unit Price without VAT: | kr.8.23000 |
|---|---|
| Unit Price with VAT: | kr.10.28750 |


