
ZWS30C-12 | |
|---|---|
DigiKey Part Number | 285-ZWS30C-12-ND |
Manufacturer | |
Manufacturer Product Number | ZWS30C-12 |
Description | AC/DC CONVERTER 12V 35W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS30C-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.92 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.2mm) | |
Approval Agency | - | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.219.84000 | kr.219.84 |
| 10 | kr.215.34100 | kr.2,153.41 |
| 25 | kr.210.83960 | kr.5,270.99 |
| 50 | kr.204.08820 | kr.10,204.41 |
| Unit Price without VAT: | kr.219.84000 |
|---|---|
| Unit Price with VAT: | kr.274.80000 |

