
ZWQ130-5222/A | |
|---|---|
DigiKey Part Number | 285-ZWQ130-5222/A-ND |
Manufacturer | |
Manufacturer Product Number | ZWQ130-5222/A |
Description | AC/DC CNVRTR 5V 2X12V -12V 130W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 12V -12V 12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWQ130-5222/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 6 | - | |
Current - Output 1 | 15 A | |
Current - Output 2 | 4 A | |
Current - Output 3 | 4 A | |
Current - Output 4 | 4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 72% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.86" L x 4.17" W x 1.38" H (225.0mm x 106.0mm x 35.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,454.66000 | kr.1,454.66 |
| 10 | kr.1,356.65900 | kr.13,566.59 |
| 25 | kr.1,319.51320 | kr.32,987.83 |
| 50 | kr.1,244.59200 | kr.62,229.60 |
| Unit Price without VAT: | kr.1,454.66000 |
|---|---|
| Unit Price with VAT: | kr.1,818.32500 |

