
M39006/25-0222 | |
|---|---|
DigiKey Part Number | M39006/25-0222-ND |
Manufacturer | |
Manufacturer Product Number | M39006/25-0222 |
Description | CAP TANT 470UF 10% 30V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF Hermetically Sealed Tantalum Capacitors 30 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39006/25-0222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 30 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.406" Dia x 0.828" L (10.31mm x 21.03mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T3 | |
Features | High Reliability | |
Failure Rate | R (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-39006/25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.528.26000 | kr.528.26 |
| 10 | kr.453.29900 | kr.4,532.99 |
| 50 | kr.423.29080 | kr.21,164.54 |
| 100 | kr.413.98660 | kr.41,398.66 |
| Unit Price without VAT: | kr.528.26000 |
|---|---|
| Unit Price with VAT: | kr.660.32500 |

