Z+ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Z+ Series
TDK-Lambda Z+ Series (Programmable Power Supplies)
TDK-Lambda Z+ Series (Programmable Power Supplies) – User Control Pins

Z10-72-LAN-U

DigiKey Part Number
285-Z10-72-LAN-U-ND
Manufacturer
Manufacturer Product Number
Z10-72-LAN-U
Description
AC/DC PROGRAMMABLE SUPPLY 0-10V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0 ~ 10VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 72A Output 720W Features LAN, Programmable, RS232, RS485 and USB Interface
Datasheet
 Datasheet
EDA/CAD Models
Z10-72-LAN-U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
85 ~ 265VAC
Number of Outputs
1
Voltage - Output
0 ~ 10VDC
Current - Output
0 ~ 72A
Display Type
Digital
Number of Characters
4 (2)
Size / Dimension
13.780" L x 2.756" W x 3.268" H (350.00mm x 70.00mm x 83.00mm)
Features
LAN, Programmable, RS232, RS485 and USB Interface
Power (Watts)
720W
Accuracy - Voltmeter; Ammeter
0.5% + 1 count
Voltage Regulation - Line
2mV + 0.01%
Voltage Regulation - Load
2mV + 0.01%
Current Regulation - Line
2mA + 0.01%
Current Regulation - Load
5mA + 0.01%
Ripple
6.25mV
Weight
4.2 lbs (1.9 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18,375.30000kr.18,375.30
Manufacturers Standard Package
Unit Price without VAT:kr.18,375.30000
Unit Price with VAT:kr.22,969.12500