
XMS500G8 | |
|---|---|
DigiKey Part Number | XMS500G8-ND |
Manufacturer | |
Manufacturer Product Number | XMS500G8 |
Description | AC/DC CONVERTER 36V 250W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | XMS500G8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 13.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.10" L x 4.00" W x 1.46" H (180.0mm x 102.0mm x 37.0mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,918.75000 | kr.2,918.75 |
| Unit Price without VAT: | kr.2,918.75000 |
|---|---|
| Unit Price with VAT: | kr.3,648.43750 |

