
VS75E-15 | |
|---|---|
DigiKey Part Number | 285-VS75E-15-ND |
Manufacturer | |
Manufacturer Product Number | VS75E-15 |
Description | AC/DC CONVERTER 6X15V 75W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 6 Output 15V 15V 15V 15V 85 ~ 132 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VS75E-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 6 | |
Voltage - Input | 85 ~ 132 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | 15V | |
Voltage - Output 4 | 15V | |
Voltage - Output 5 | 15V | |
Voltage - Output 6 | 15V | |
Current - Output 1 | 5 A | |
Current - Output 2 | 5 A | |
Current - Output 3 | 5 A | |
Current - Output 4 | 5 A | |
Current - Output 5 | 5 A | |
Current - Output 6 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2 kV | |
Efficiency | 85% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.91" L x 1.97" W x 1.14" H (150.1mm x 50.0mm x 29.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.626.80000 | kr.626.80 |
| Unit Price without VAT: | kr.626.80000 |
|---|---|
| Unit Price with VAT: | kr.783.50000 |

