
VS50E-12 | |
|---|---|
DigiKey Part Number | 285-VS50E-12-ND |
Manufacturer | |
Manufacturer Product Number | VS50E-12 |
Description | AC/DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 132 VAC, 110 ~ 175 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VS50E-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 132 VAC, 110 ~ 175 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2 kV | |
Efficiency | 85% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.20" L x 1.97" W x 0.91" H (132.0mm x 50.0mm x 23.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.453.19000 | kr.453.19 |
| 10 | kr.417.24300 | kr.4,172.43 |
| 25 | kr.377.50800 | kr.9,437.70 |
| 50 | kr.334.74580 | kr.16,737.29 |
| Unit Price without VAT: | kr.453.19000 |
|---|---|
| Unit Price with VAT: | kr.566.48750 |

