MFR Recommended
MFR Recommended

| U7Y0134 | |
|---|---|
| DigiKey Part Number | U7Y0134-ND | 
| Manufacturer | |
| Manufacturer Product Number | U7Y0134 | 
| Description | AC/DC CONVERTER 48V 300W | 
| Customer Reference | |
| Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Enclosed | |
| Number of Outputs | 1 | |
| Voltage - Input | 85 ~ 264 VAC | |
| Voltage - Output 1 | 48V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Voltage - Output 6 | - | |
| Current - Output 1 | 6.25 A | |
| Power (Watts) | ||
| Applications | ITE (Commercial), Medical | |
| Voltage - Isolation | 4 kV | |
| Efficiency | 94% | |
| Operating Temperature | 0°C ~ 60°C (With Derating) | |
| Features | Adjustable Output, Remote On/Off, Standby Output, Universal Input | |
| Mounting Type | Chassis Mount | |
| Size / Dimension | 7.00" L x 3.94" W x 2.80" H (177.8mm x 100.0mm x 71.2mm) | |
| Approval Agency | CE | |
| Minimum Load Required | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark