



RDS60A-24-24 | |
|---|---|
DigiKey Part Number | 285-RDS60A-24-24-ND |
Manufacturer | |
Manufacturer Product Number | RDS60A-24-24 |
Description | DC/DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 2.5A 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | RDS60A-24-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 32V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.30" L x 1.69" W x 3.74" H (160.0mm x 43.0mm x 95.0mm) | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,574.08000 | kr.2,574.08 |
| 10 | kr.2,268.67800 | kr.22,686.78 |
| Unit Price without VAT: | kr.2,574.08000 |
|---|---|
| Unit Price with VAT: | kr.3,217.60000 |

